PDP SEO Portlet

SFH 4045N

LED IrLED 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: UV & IR Components, UV Emitters
Avnet Manufacturer Part #: SFH 4045N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Power Infrared Emitter (940 nm)

  • High Power Infrared LED
  • Short switching time
  • small package: (WxDxH) 3 mm x 2.65 mm x 1.2mm
  • SMT Sidelooker

Technical Attributes

Find Similar Parts

Description Value
null
70 MA
null
1 LEDs
950 nm
140 mW
null
null
5 V
null
null
null
18 °
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
Need More?
USD $:
$ 0.16921
6000+
$0.16921
12000+
$0.16007
24000+
$0.15586
48000+
$0.15186
96000+
$0.14806
SubTotal:
$1,015.26